Part Details for 10613-24-9 by TE Connectivity
Overview of 10613-24-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10613-24-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4822
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, Per Ft, 1Kv, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:White Rohs Compliant: Yes |Te Connectivity 10613-24-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.6500 / $5.5900 | Buy Now |
DISTI #
A132097-DS-ND
|
DigiKey | 10613-24-9 FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
2453 In Stock |
|
$10.5163 / $14.6400 | Buy Now |
DISTI #
A132097-01-ND
|
DigiKey | 10613-24-9 1' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
23 In Stock |
|
$7.3690 / $8.7000 | Buy Now |
DISTI #
A132097-50-ND
|
DigiKey | 10613-24-9 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
10 In Stock |
|
$313.7250 / $368.9700 | Buy Now |
DISTI #
A132097-25-ND
|
DigiKey | 10613-24-9 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$171.1767 / $185.0300 | Buy Now |
DISTI #
A132097-05-ND
|
DigiKey | 10613-24-9 5' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$34.8033 / $37.5700 | Buy Now |
DISTI #
A132097-100-ND
|
DigiKey | 10613-24-9 100' Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132097-500-ND
|
DigiKey | 10613-24-9 500' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-10613-24-9
|
Mouser Electronics | Multi-Conductor Cables 77 Ohm 24 AWG PRICE PER FT RoHS: Compliant | 1887 |
|
$6.9600 / $11.5100 | Buy Now |
DISTI #
RYC10613-24-9
|
Heilind Electronics | 177801-000 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 10613-24-9
10613-24-9 CAD Models
10613-24-9 Part Data Attributes:
|
10613-24-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10613-24-9
TE Connectivity
10613-24-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.71 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |