Part Details for 10613-24-9CS2076 by TE Connectivity
Overview of 10613-24-9CS2076 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 10613-24-9CS2076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M6270
|
Newark | 10613-24-9Cs2076 |Raychem Te Connectivity 10613-24-9CS2076 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.8300 | Buy Now |
DISTI #
2266-10613-24-9CS2076-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 10 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
2810 In Stock |
|
$6.7100 / $7.1100 | Buy Now |
DISTI #
10613-24-9CS2076-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1202 | Buy Now |
DISTI #
730859-000
|
Avnet Americas | Data Bus Cable - Cable Rools/Shrink Tubing (Alt: 730859-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$5.8732 / $6.4325 | Buy Now |
DISTI #
650-10613-24-9CS2076
|
Mouser Electronics | Multi-Conductor Cables 10613-24-9CS2076 RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
DISTI #
RYC10613-24-9CS2076
|
Heilind Electronics | 10613-24-9CS2076 730859-000 | Americas - 0 in Stock |
|
$6.8548 | Buy Now |
|
Onlinecomponents.com | Data Bus Cable 2Conductors 24AWG 3.91mm RoHS: Compliant |
2410 Partner Stock |
|
$7.1300 / $12.2300 | Buy Now |
DISTI #
RYC10613-24-9CS2076
|
Interstate Connecting Components | 10613-24-9CS2076 730859-000 | 0 |
|
$6.8548 | Buy Now |
DISTI #
000000000001113848
|
Sager | Multi-Conductor Cables 10613-24-9CS2076 Min Qty: 1 | 0 |
|
$6.5300 / $8.1600 | Buy Now |
|
Master Electronics | Data Bus Cable 2Conductors 24AWG 3.91mm RoHS: Compliant |
2410 Partner Stock |
|
$7.1300 / $12.2300 | Buy Now |
Part Details for 10613-24-9CS2076
10613-24-9CS2076 CAD Models
10613-24-9CS2076 Part Data Attributes:
|
10613-24-9CS2076
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10613-24-9CS2076
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |