-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B SHRD.125P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6121
|
Newark | Hard Metric Connectors B Shrd.125P. |Amp Te Connectivity 106138-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$2.9200 / $3.4500 | Buy Now |
DISTI #
33B4574
|
Newark | Z-Pack/B Shrd.125P. Rohs Compliant: Yes |Amp Te Connectivity 106138-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5100 | Buy Now |
DISTI #
106138-2-ND
|
DigiKey | CONN SHROUD HARD METRIC 125P GRY Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
284 In Stock |
|
$2.3777 / $3.6600 | Buy Now |
DISTI #
106138-2
|
Avnet Americas | Connector Accessories 125 POS Plug Hard Metric Shroud Polyester Gray - Bulk (Alt: 106138-2) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9426 / $2.3378 | Buy Now |
DISTI #
571-106138-2
|
Mouser Electronics | Hard Metric Connectors B SHRD.125P. RoHS: Compliant | 144 |
|
$2.3600 / $3.6600 | Buy Now |
DISTI #
71707048
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, Z-PACK/B SHRD.125P. | TE Connectivity 106138-2 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
DISTI #
AMP106138-2
|
Heilind Electronics | Z-PACK/B SHRD.125P. | Americas - 0 in Stock |
|
$1.7909 / $2.0895 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B SHRD.125P. RoHS: Compliant |
293 Partner Stock |
|
$2.4900 / $5.5400 | Buy Now |
DISTI #
16826070
|
Verical | Connector Accessories Shroud Straight Gray Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 290 |
|
$3.2600 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106138-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106138-2
TE Connectivity
Z-PACK/B SHRD.125P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | SHROUD | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYESTER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | PCB MOUNT CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |