Part Details for 1061385 by Phoenix Contact
Overview of 1061385 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1061385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1061385-ND
|
DigiKey | SPD 3VAC/5VDC MCOV 1 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
136 In Stock |
|
$175.0000 / $180.0000 | Buy Now |
DISTI #
651-1061385
|
Mouser Electronics | Industrial Surge Protectors TTC-6P-3-5DC-PT-I | 3 |
|
$175.0000 / $180.0000 | Buy Now |
DISTI #
71911250
|
RS | Surge Protector | Phoenix Contact 1061385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$210.0000 | Buy Now |
|
Onlinecomponents.com | Surge protection - consisting of protective plug and base element - with integrated status indicator for a 3-wire floating signal circuit with high nominal current. |
2 Partner Stock |
|
$183.9100 / $203.0000 | Buy Now |
DISTI #
000000000006091838
|
Sager | Surge Suppressors TTC-6P-3-5DC-PT-I Min Qty: 1 | 0 |
|
$220.0000 / $236.9200 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 1600 |
|
RFQ | |
|
Master Electronics | Surge protection - consisting of protective plug and base element - with integrated status indicator for a 3-wire floating signal circuit with high nominal current. |
2 Partner Stock |
|
$183.9100 / $203.0000 | Buy Now |