-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 16, 14-18AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4499
|
Newark | Automotive Contact, Skt, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-14-0144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8510 | Buy Now |
DISTI #
38AH5992
|
Newark | Automotive Contact, Skt, 18-14Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-14-0144 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.6250 | Buy Now |
DISTI #
1734-1853-1-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14387 In Stock |
|
$0.3030 / $0.7500 | Buy Now |
DISTI #
571-1062-14-0144-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 7994 |
|
$0.5810 / $0.7700 | Buy Now |
DISTI #
571-1062-14-0144
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 32000 |
|
$0.3150 / $0.3500 | Buy Now |
DISTI #
571-1062-14-0144-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 400 |
|
$0.4840 | Buy Now |
DISTI #
571-1062-14-0144-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
DISTI #
71443253
|
RS | SOCKET, S&F, SIZE 16, 14-18AWG, GOLD | TE Connectivity 1062-14-0144 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 / $0.4020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.2790 | Buy Now |
DISTI #
DCN1062-14-0144
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-14-0144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-14-0144
TE Connectivity
SOCKET, S&F, SIZE 16, 14-18AWG, GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.095 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |