Part Details for 106283-5302 by Molex
Overview of 106283-5302 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106283-5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R8545
|
Newark | Mx Qsfp Mtp-Lc Bout Hb Cable Assy 3.0M |Molex 106283-5302 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.0200 / $309.5600 | Buy Now |
DISTI #
538-106283-5302
|
Mouser Electronics | Fiber Optic Cable Assemblies MX QSFP MTP-LC BOUT HB CABLE ASSY 3.0M RoHS: Compliant | 0 |
|
$301.4400 | Order Now |
DISTI #
71454538
|
RS | MX QSFP MTP-LC BOUT HB CABLE ASSY 3.0M | Molex Incorporated 106283-5302 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$576.2800 | RFQ |
DISTI #
MOL106283-5302
|
Heilind Electronics | MX QSFP MTP-LC BOUT HB CABLE SSY 3.0M | Americas - 0 in Stock |
|
$290.3235 / $294.6568 | Buy Now |
|
Onlinecomponents.com | Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assembly, 4 TX, 4 RX, 8 Fiber MTP - 8LC Multimode 50/125µm 3mm Round Cable Plenum, High Bandwidth (OM3), 11.0m Length, Aqua Cable RoHS: Compliant | 0 |
|
$336.4800 / $376.6500 | Buy Now |
Part Details for 106283-5302
106283-5302 CAD Models
106283-5302 Part Data Attributes:
|
106283-5302
Molex
Buy Now
|
Compare Parts:
106283-5302
Molex
|
Samacsys Manufacturer | Molex |