Part Details for 1063960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4280
|
Newark | Vssc4 Mov 24Vac/Dc |Weidmuller 1063960000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4600 / $30.7500 | Buy Now |
DISTI #
281-4296-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
67 In Stock |
|
$18.7758 / $30.3300 | Buy Now |
DISTI #
1063960000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 20A Screw Connection - Bulk (Alt: 1063960000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1063960000
|
Mouser Electronics | Industrial Surge Protectors VSSC4 MOV 24VAC/DC RoHS: Compliant | 47 |
|
$20.2200 / $28.8900 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail |
8 In Stock 40 On Order |
|
$18.2300 / $28.8200 | Buy Now |
DISTI #
1063960000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 20A Screw Connection - Bulk (Alt: 1063960000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1063960000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 20A Screw Connection - Bulk (Alt: 1063960000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1063960000
|
Standard Electric Supply | Weidmuller Surge Suppressor Terminal Block, 24 VAC, 34 VDC, 20 A, 26 to 16 AWG Wire, Threaded Terminal, 0.5 to 0.8 N-m Torque, DIN Rail Mounting, -40 to 70 deg C, Black, 2.992 in H x 0.244 in W x 2.303 in D Dimensions Min Qty: 10 Package Multiple: 10 | 14 |
|
$210.3000 | Buy Now |
|
Master Electronics | Surge Suppressors DIN Rail |
8 In Stock 40 On Order |
|
$18.2300 / $28.8200 | Buy Now |