Part Details for 106413-4410 by Molex
Overview of 106413-4410 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106413-4410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8960
|
Newark | Usb 3.1 Aoc, type-A To Type-C, cbl, m-M,10M Rohs Compliant: Yes |Molex 106413-4410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1064134410
|
Avnet Americas | Cable Assembly PVC 10m USB3.1 Type A to USB3.1 Type C Plug-Plug - Bulk (Alt: 1064134410) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-106413-4410
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.1 AOC TypeA to TypeC Cable M-M 10m RoHS: Compliant | 0 |
|
$203.7300 / $229.7800 | Order Now |
DISTI #
73024122
|
RS | OptoUSB USB 3.2 Type A Active Optical Cable, 5mm, Multimode 10m Length | Molex Incorporated 106413-4410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 12 |
|
$209.1000 / $229.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.8300 / $221.9700 | Buy Now |
Part Details for 106413-4410
106413-4410 CAD Models
106413-4410 Part Data Attributes
|
106413-4410
Molex
Buy Now
|
Compare Parts:
106413-4410
Molex
|
Samacsys Manufacturer | Molex |