Part Details for 1064133010 by Molex
Overview of 1064133010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064133010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1064133010-ND
|
DigiKey | OPTOHD HDMI 2.0 ACTIVE OPTICAL C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$215.3400 / $233.6500 | Buy Now |
DISTI #
WM26744-ND
|
DigiKey | CABLE M-M HDMI-A 10M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$232.7300 | Buy Now |
DISTI #
1064133010
|
Avnet Americas | Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 33 ft, 10 m, Black, OptoHD 106413 - Bulk (Alt: 1064133010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62404846
|
Verical | Cable Assembly Audio/Video 10m HDMI to HDMI M-M Crimp-Crimp 26AWG HDMI® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$210.3400 / $219.1000 | Buy Now |
Part Details for 1064133010
1064133010 CAD Models
1064133010 Part Data Attributes
|
1064133010
Molex
Buy Now
Datasheet
|
Compare Parts:
1064133010
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | HDMI | |
Connector Side2 | HDMI | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |