Part Details for 1064134005 by Molex
Overview of 1064134005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064134005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26747-ND
|
DigiKey | CABLE A PLUG TO A PLUG 16.4' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
15 In Stock |
|
$156.0850 / $173.4300 | Buy Now |
DISTI #
69768492
|
Verical | Cable Assembly USB 5m USB Type A to USB Type A M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$113.6200 / $122.7100 | Buy Now |
Part Details for 1064134005
1064134005 CAD Models
1064134005 Part Data Attributes
|
1064134005
Molex
Buy Now
Datasheet
|
Compare Parts:
1064134005
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | USB TYPE A | |
Connector Side2 | USB TYPE A | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |