Part Details for 1064170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4291
|
Newark | Vssc6 Cl 24Vac/Dc 0.5A |Weidmuller 1064170000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3300 / $84.4800 | Buy Now |
DISTI #
281-3815-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$60.6374 / $86.6200 | Buy Now |
DISTI #
1064170000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 0.5A Screw Connection - Bulk (Alt: 1064170000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1064170000
|
Mouser Electronics | Industrial Surge Protectors C6 CL 24VAC/DC 0.5A RoHS: Compliant | 70 |
|
$60.6300 / $78.9800 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant |
30 In Stock 94 Factory Stock |
|
$54.4500 / $71.8400 | Buy Now |
|
Master Electronics | Surge Suppressors DIN Rail RoHS: Compliant |
30 In Stock 94 Factory Stock |
|
$54.4500 / $71.8400 | Buy Now |