Part Details for 106527-6 by TE Connectivity
Overview of 106527-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 106527-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2339
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Amp-Duac Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Amp Duac Connectors, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 106527-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
70083950
|
RS | Hsg, Conn, Interconnect System, Cable Socket,6 (Signal) Cont, AMP-DUAC Series | TE Connectivity 106527-6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4570 / $0.4970 | RFQ |
DISTI #
AMP106527-6
|
Heilind Electronics | 06P DUAC REC HSG | Americas - 9544 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06P DUAC REC HSG RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, CRIMP TERMINAL, LATCH, NATURAL INSULATOR, RECEPTACLE | 21 |
|
$0.5238 / $0.8730 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, CRIMP TERMINAL, LATCH, NATURAL INSULATOR, RECEPTACLE | 683 |
|
$0.5820 / $1.4550 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, CRIMP TERMINAL, LATCH, NATURAL INSULATOR, RECEPTACLE | 180 |
|
$0.7275 / $1.4550 | Buy Now |
DISTI #
AMP106527-6
|
Interstate Connecting Components | 06P DUAC REC HSG | 3181 |
|
Buy Now | |
DISTI #
106527-6
|
Avnet Abacus | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount (Alt: 106527-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
106527-6
|
Avnet Abacus | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount (Alt: 106527-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 106527-6
106527-6 CAD Models
106527-6 Part Data Attributes:
|
106527-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106527-6
TE Connectivity
06P DUAC REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3, POLARIZED, POSITIVE LATCHED | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |