Part Details for 1066712 by Phoenix Contact
Overview of 1066712 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1066712
|
TTI | MSTBVA25/10-G-508PA1-46-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$1.9400 | Buy Now |
DISTI #
65P0133
|
Bürklin Elektronik | Pin header, 10 pole, pitch 5.08 mm, straight, green, 1066712 Min Qty: 1 | 2437 |
|
$1.8621 / $2.6586 | Buy Now |