Part Details for 106BPA100M by Cornell Dubilier Electronics Inc
Overview of 106BPA100M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 106BPA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-106BPA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10UF 100V RoHS: Compliant | 0 |
|
$0.6260 | Order Now |
DISTI #
106BPA100M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10UF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.5670 | Buy Now |
Part Details for 106BPA100M
106BPA100M CAD Models
106BPA100M Part Data Attributes
|
106BPA100M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106BPA100M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16579 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 92 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |