Part Details for 106K100CS4G-FA by Quantic Paktron
Overview of 106K100CS4G-FA by Quantic Paktron
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 106K100CS4G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-106K100CS4G-FA-ND
|
DigiKey | CAPACITOR MLP 10UF 100V SMD Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
1000 In Stock |
|
$21.3700 / $34.8700 | Buy Now |
|
Future Electronics | CS4 Series 100 V 10 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3130Tube |
|
$29.0700 / $30.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6600 / $57.9400 | Buy Now |
|
New Advantage Corporation | CS4 Series 100 V 10 uF �10 % SMT Metallized Polyester Capstick� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2500 |
|
$38.0000 / $40.7100 | Buy Now |
Part Details for 106K100CS4G-FA
106K100CS4G-FA CAD Models
106K100CS4G-FA Part Data Attributes
|
106K100CS4G-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
106K100CS4G-FA
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.7 mm | |
Length | 25.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6.3 mm |