Part Details for 10701060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 10701060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10701060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2109
|
Newark | Electr. Buzzer Installation Pulse Tone |Werma 10701060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2900 / $76.3700 | Buy Now |
DISTI #
72324880
|
RS | Electr. Buzzer EM Pulse tone 115-230VAC BK | WERMA 10701060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$54.1400 / $58.8500 | Buy Now |
DISTI #
WER-10701060
|
TME | Sound signaller, 22mm, -20÷50°C, Ø22.5mm, IP65, 115÷230VAC Min Qty: 1 | 0 |
|
$40.7300 | RFQ |