-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4929
|
Newark | Terminal Block, Wtb, 3Pos, 24-16Awg Rohs Compliant: Yes |Phoenix Contact 1071000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$1.6000 / $2.4600 | Buy Now |
DISTI #
277-1071000-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 7 Weeks Container: Tray |
108 In Stock |
|
$1.3406 / $1.7800 | Buy Now |
DISTI #
651-1071000
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 3-3 5-EL-EX RoHS: Compliant | 126 |
|
$1.3400 / $1.7800 | Buy Now |
DISTI #
72527320
|
RS | SPTAF 1/ 3-3 5-EL-EX | Phoenix Contact 1071000 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
000000000006095397
|
Sager | Fixed Terminal Blocks SPTAF 1/ 3-3 5-EL-EX Min Qty: 140 | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.6 mm | 0 |
|
$1.3700 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1071000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1071000
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact |