Part Details for 107100001 by Seeed Development Ltd
Overview of 107100001 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9859
|
Newark | Expansion Board, Raspberry Pi, Silicon Manufacturer:Cirrus Logic, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Wm8960, Silicon Family Name:-, For Use With:Raspberry Pi, Kit Contents:Respeaker Hat Rohs Compliant: Yes |Seeed Studio 107100001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$12.5500 | Buy Now |
DISTI #
1597-1513-ND
|
DigiKey | RESPEAKER 2MICS PI HAT RASPBERRY Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
112 In Stock |
|
$10.8000 | Buy Now |
DISTI #
713-107100001
|
Mouser Electronics | Audio IC Development Tools ReSpeaker 2-Mics Pi HAT RoHS: Compliant | 366 |
|
$12.9000 | Buy Now |
|
Onlinecomponents.com | ReSpeaker 2-Mics Pi HAT RoHS: Compliant |
100 In Stock |
|
$13.4100 | Buy Now |
|
Master Electronics | ReSpeaker 2-Mics Pi HAT RoHS: Compliant |
100 In Stock |
|
$13.4100 | Buy Now |