Part Details for 107322A by TE Connectivity
Overview of 107322A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 107322A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-107322A
|
Mouser Electronics | Automotive Connectors 107322A= DBL XMAS TREE CLIP/BLK RoHS: Compliant | 0 |
|
$0.1650 / $0.1730 | Order Now |
|
Onlinecomponents.com | 107322A=DBL XMAS TREE CLIP, BL RoHS: Compliant |
13276 In Stock |
|
$0.1494 / $0.2071 | Buy Now |
DISTI #
63019144
|
Verical | Cable Management, Clip Nylon 6/6 Black Package Min Qty: 300 Package Multiple: 100 | Americas - 13200 |
|
$0.1976 / $0.2876 | Buy Now |
DISTI #
1437839-1
|
TTI | Automotive Connectors 107322A= DBL XMAS TREE CLIP/BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Each |
Americas - 10273 In Stock |
|
$0.1730 / $0.1920 | Buy Now |
|
Master Electronics | 107322A=DBL XMAS TREE CLIP, BL RoHS: Compliant |
13276 In Stock |
|
$0.1494 / $0.2071 | Buy Now |
Part Details for 107322A
107322A CAD Models
107322A Part Data Attributes
|
107322A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
107322A
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |