Part Details for 10779504 by Aptiv PLC
Overview of 10779504 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10779504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9366
|
Newark | Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Aptiv/delphi 10779504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
10779504-B
|
TTI | Automotive Connectors ASM CONN 6M SICMA3 1.5 2.8 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10779504
|
TTI | Automotive Connectors 6 way M Hybrid 2.8 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 10779504
10779504 CAD Models
10779504 Part Data Attributes
|
10779504
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10779504
Aptiv PLC
Combination Line Connector, 6 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.673 inch | |
Body Depth | 2.192 inch | |
Body Length | 1.375 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |