Part Details for 1078800 by Phoenix Contact
Overview of 1078800 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1078800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1078800-ND
|
DigiKey | PLC-BSC- 12DC/ 1IC/ACT Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2810 | Buy Now |
DISTI #
651-1078800
|
Mouser Electronics | Industrial Relays PLC-RSC- 12DC/ 1IC/ACT | 0 |
|
$23.8500 / $25.9800 | Order Now |
DISTI #
71910949
|
RS | PLC-INTERFACE for high switch-on currents | Phoenix Contact 1078800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3800 / $25.9800 | RFQ |
|
Onlinecomponents.com | PLC-INTERFACE for high switch-on currents - consisting of PLC-BSC.../1 IC/ACT basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - max. switch-on current up to 130 A - 1 N/O contact - input voltage 12 V DC | 0 |
|
$21.0800 / $26.7800 | Buy Now |
DISTI #
PLC-RSC-12DC/1IC
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$22.9400 / $26.6600 | RFQ |
DISTI #
000000000006091850
|
Sager | Industrial Relays PLC-RSC- 12DC/ 1IC/ACT Min Qty: 10 | 0 |
|
$25.6000 / $28.6800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 490 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for high switch-on currents - consisting of PLC-BSC.../1 IC/ACT basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - max. switch-on current up to 130 A - 1 N/O contact - input voltage 12 V DC | 0 |
|
$21.0800 / $26.7800 | Buy Now |