Part Details for 1079073 by Phoenix Contact
Overview of 1079073 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1079073-ND
|
DigiKey | DOUBLE-LEVEL TERMINAL BLOCK, CON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
321 In Stock |
|
$3.0600 | Buy Now |
DISTI #
651-1079073
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBV 2,5 RoHS: Compliant | 0 |
|
$2.9800 / $4.3900 | Order Now |
DISTI #
72189911
|
RS | PTTBV 2,5 | Phoenix Contact 1079073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.4400 | RFQ |
|
Onlinecomponents.com | Double-level terminal block, nom. voltage: 800 V, nominal current: 22 A, connection method: Push-in connection, 1st... | 0 |
|
$3.0000 / $3.6800 | Buy Now |
DISTI #
000000000006153661
|
Sager | DIN Rail Terminal Blocks PTTBV 2,5 Min Qty: 50 | 0 |
|
$3.7500 / $4.2000 | Buy Now |
|
Master Electronics | Double-level terminal block, nom. voltage: 800 V, nominal current: 22 A, connection method: Push-in connection, 1st... | 0 |
|
$3.0000 / $3.6800 | Buy Now |
Part Details for 1079073
1079073 CAD Models
1079073 Part Data Attributes:
|
1079073
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1079073
Phoenix Contact
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |