Part Details for 107990053 by Seeed Development Ltd
Overview of 107990053 by Seeed Development Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107990053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9860
|
Newark | Respeaker Board, Microphone, Silicon Manufacturer:-, Silicon Core Number:-, Kit Application Type:Microphone Aggregation & Array Microphones, Application Sub Type:Microphone, Kit Contents:Respeaker Board, Product Range:Seeed Respeakerrohs Compliant: Yes |Seeed Studio 107990053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$73.3800 | Buy Now |
DISTI #
1597-1620-ND
|
DigiKey | RESPEAKER MIC ARRAY V2.0 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
52 In Stock |
|
$64.0000 | Buy Now |
DISTI #
713-107990053
|
Mouser Electronics | Audio IC Development Tools ReSpeaker Mic Array v2.0 RoHS: Compliant | 78 |
|
$56.1500 / $64.0000 | Buy Now |
|
Onlinecomponents.com | ReSpeaker Mic Array v2.0 |
3 In Stock |
|
$73.1700 | Buy Now |
DISTI #
3932082
|
element14 Asia-Pacific | RESPEAKER BOARD, MICROPHONE RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$64.2127 | Buy Now |
DISTI #
3932082
|
Farnell | RESPEAKER BOARD, MICROPHONE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 24 |
|
$62.9109 | Buy Now |
|
Master Electronics | ReSpeaker Mic Array v2.0 |
3 In Stock |
|
$73.1700 | Buy Now |