Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Banana Plug, 15A, Solderless, Green, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:3.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0304-001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
2174
1
$3.1600
25
$2.6400
50
$2.2300
100
$2.0200
250
$1.8000
500
$1.7200
1,000
$1.5000
$1.5000 / $3.1600
Buy Now
Details
Newark
Banana Plug, 15A, Solderless, Green, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:3.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0304-001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$4.2000
10
$3.7300
50
$3.5000
100
$2.9500
250
$2.4900
500
$2.3300
750
$2.1700
1,000
$2.0200
$2.0200 / $4.2000
Buy Now
Details
Newark
Green Banana Plug, Insulated, Round Solder/Solderless Hole Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0304-001
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.8880
Buy Now
Details
DigiKey
CONN BANANA PLUG SLDRLESS GREEN
Min Qty:
1
Lead time:
17 Weeks
Container:
Bulk
3533 In Stock
1
$3.5800
10
$2.7340
25
$2.4632
50
$2.2796
100
$2.1125
250
$1.9150
500
$1.7817
1,000
$1.6608
2,500
$1.5185
$1.5185 / $3.5800
Buy Now
Details
Mouser Electronics
Test Plugs & Test Jacks BANANA PLUG GREEN
RoHS:
Compliant
3090
1
$3.0500
10
$2.6800
25
$2.4700
50
$2.2800
100
$1.8700
250
$1.7600
500
$1.6000
1,000
$1.4700
$1.4700 / $3.0500
Buy Now
Details
RS
Green Banana Plug Insulated Round Solder/ Solderless Hole | Johnson-Cinch Connectivity Solutions 108-0304-001
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
581
1
$2.9900
10
$2.6900
25
$2.5400
50
$2.4500
100
$2.3600
$2.3600 / $2.9900
Buy Now
Details
Bisco Industries
4
Buy Now
Details
Heilind Electronics
ELECT. CIRCUIT HARDWARE
Americas - 1029 in Stock
1
$2.1275
100
$1.7729
240
$1.7158
480
$1.6885
950
$1.6621
$1.6621 / $2.1275
Buy Now
Details
Verical
Conn Banana PL 1 POS ST Cable Mount 1 Port
Min Qty:
20
Package Multiple:
10
Date Code:
1611
Americas - 2390
20
$3.3410
100
$2.2490
250
$2.1710
500
$2.1190
1,000
$1.9240
$1.9240 / $3.3410
Buy Now
Details
Verical
Conn Banana PL 1 POS ST Cable Mount 1 Port
Min Qty:
7
Package Multiple:
1
Americas - 800
1
$2.0750
10
$2.0000
25
$1.9528
50
$1.9070
100
$1.8445
$1.8445 / $2.0750
Buy Now
Details
Quest Components
INTERCONNECTION DEVICE, BANANA PLUG, INSULATED, SOLDERLESS' TAPERED HANDLE
25
1
$3.4500
4
$2.3000
12
$1.7250
$1.7250 / $3.4500
Buy Now
Details
Interstate Connecting Components
ELECT. CIRCUIT HARDWARE
206
1
$2.1275
100
$1.7729
240
$1.7158
480
$1.6885
950
$1.6621
$1.6621 / $2.1275
Buy Now
Details
Richardson RFPD
INTERCONNECT ACCESSORY
RoHS:
Compliant
Min Qty:
500
0
500
$1.5600
1,000
$1.4900
5,000
$1.4000
25,000
$1.3100
$1.3100 / $1.5600
Buy Now
Details
Chip1Stop
Unclassified
1
$1.2600
Buy Now