Part Details for 108-0912-001 by Cinch Connectivity Solutions
Overview of 108-0912-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-0912-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J358-ND
|
DigiKey | CONN BANANA JACK SLDR TABS VIO Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2240 In Stock |
|
$0.6649 / $1.3300 | Buy Now |
DISTI #
530-108-0912-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK VIOLET RoHS: Compliant | 1760 |
|
$0.6690 / $1.1800 | Buy Now |
DISTI #
70090212
|
RS | Violet Banana Jack | Johnson-Cinch Connectivity Solutions 108-0912-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 204 |
|
$1.0900 / $1.4500 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
DISTI #
EFJ108-0912-001
|
Interstate Connecting Components | BANANA JACK, VIOLET ELECT. CIRCUIT HARDWARE | 0 |
|
$0.8125 / $0.9678 | Buy Now |
Part Details for 108-0912-001
108-0912-001 CAD Models
108-0912-001 Part Data Attributes:
|
108-0912-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0912-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Bright Tin (Sn) | |
JESD-609 Code | e3 |
Alternate Parts for 108-0912-001
This table gives cross-reference parts and alternative options found for 108-0912-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108-0912-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108-0912-001 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 108-0912-001 vs 108-0912-001 |