Part Details for 108-0912-001 by Johnson Components
Overview of 108-0912-001 by Johnson Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-0912-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant |
1123 In Stock |
|
$0.7310 / $1.0010 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 73 |
|
$0.4800 / $0.7200 | Buy Now |
|
Master Electronics | Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port RoHS: Compliant |
1123 In Stock |
|
$0.7310 / $1.0010 | Buy Now |
Part Details for 108-0912-001
108-0912-001 CAD Models
108-0912-001 Part Data Attributes:
|
108-0912-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
108-0912-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE |