-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1702ACGN#PBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr | |
ADAU1702JSTZ | Analog Devices | SigmaDSP Audio Processor, 2ADC | |
ADAU1702JSTZ-RL | Analog Devices | SigmaDSP Audio Processor, 2ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B533
|
Newark | Conn, Banana, Plug, 15A, Screw, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:1.75Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 108-1702-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$4.1000 / $7.4000 | Buy Now |
DISTI #
J10137-ND
|
DigiKey | CONN BANANA PLUG SOLDERLESS RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3116 In Stock |
|
$2.2287 / $5.2100 | Buy Now |
DISTI #
530-108-1702-101
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG RED RoHS: Compliant | 592 |
|
$4.2600 / $6.6200 | Buy Now |
DISTI #
70406059
|
RS | Red Banana Plug Insulated Round Solderless Set Screw | Johnson-Cinch Connectivity Solutions 108-1702-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $4.4900 | RFQ |
DISTI #
51609030
|
Verical | Conn Banana PL 1 POS ST Cable Mount 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 1703 | Americas - 1370 |
|
$2.9900 / $4.6410 | Buy Now |
DISTI #
82433504
|
Verical | Conn Banana PL 1 POS ST Cable Mount 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 400 |
|
$2.8931 / $3.2542 | Buy Now |
DISTI #
EFJ108-1702-101
|
Interstate Connecting Components | RED BANANA PLUG, INSULATED, RO HARDWARE | 0 |
|
$5.2462 | Buy Now |
DISTI #
108-1702-101
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-1702-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-1702-101
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATIONS: TEST EQUIPMENT, POWER SUPPLIES | |
Connector Type | INTERCONNECTION DEVICE |