Part Details for 108-20139-020 by Silex Technology America Inc
Overview of 108-20139-020 by Silex Technology America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 108-20139-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
702-108-20139-020
|
Mouser Electronics | Antennas Unictron ANTENNA AA258, 2.4/5GHz w/300mm cable. Antenna options for SX-ULPAN, SX-SDMAN2, SX-PCEAC and SX-PCEAN2. RoHS: Compliant | 0 |
|
$2.8500 / $5.7000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$2.6300 | Buy Now |
|
Symmetry Electronics | Unictron ANTENNA AA258, 2.4/5GHz w/300mm cable. Antenna options for SX-ULPAN, SX-SDMAN2, SX-PCEAC and SX-PCEAN2. Min Qty: 1 | 0 |
|
$2.9900 | Buy Now |