Part Details for 1081-24-2 by Pomona Electronics
Overview of 1081-24-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F895
|
Newark | Test Lead, Red, 609.6Mm, 3Kv, 5A, Test Connector Type A:Miniature Stacking Banana Plug, Test Connector Type B:Miniature Stacking Banana Plug, Lead Length - Imperial:24", Lead Length - Metric:610Mm, Insulator Colour:Red Rohs Compliant: Yes |Pomona 1081-24-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-1774-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
83 In Stock |
|
$10.1876 / $10.3900 | Buy Now |
DISTI #
565-1081-24-2
|
Mouser Electronics | Test Leads 24" MINI BAN CORD RD RoHS: Compliant | 45 |
|
$10.1800 / $10.1900 | Buy Now |
DISTI #
70197784
|
RS | Patch Cord Miniature Stacking Banana Plug Each End 20 Awg Red 24" | Pomona Electronics 1081-24-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$9.9200 / $10.3900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.609m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL |
40 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
POM-1081-24-2
|
TME | Test lead, 15A, banana plug with axial socket 4mm,both sides Min Qty: 1 | 0 |
|
$12.8900 / $13.7500 | RFQ |
DISTI #
2526751
|
element14 Asia-Pacific | TEST LEAD, RED, 609.6MM, 3KV, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7135 | Buy Now |
DISTI #
2526751
|
Farnell | TEST LEAD, RED, 609.6MM, 3KV, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.3344 / $13.8165 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 0.609m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL |
40 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
Part Details for 1081-24-2
1081-24-2 CAD Models
1081-24-2 Part Data Attributes
|
1081-24-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1081-24-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG | |
Connector Type | INTERCONNECTION DEVICE |