Part Details for 1081-8-0 by Pomona Electronics
Overview of 1081-8-0 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081-8-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78B1650
|
Newark | Test Lead, Black, 203.2Mm, 3Kv, 5A, Test Connector Type A:Miniature Stacking Banana Plug, Test Connector Type B:Miniature Stacking Banana Plug, Lead Length - Imperial:8", Lead Length - Metric:203.2Mm, Insulator Colour:Black Rohs Compliant: Yes |Pomona 1081-8-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-2455-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$10.1876 / $10.1900 | Buy Now |
DISTI #
565-1081-8-0
|
Mouser Electronics | Test Leads PATCH CORD BLK RoHS: Compliant | 8 |
|
$10.1900 | Buy Now |
DISTI #
70552294
|
RS | MINI BANANA PLUG PATCH CORD (BLACK) | Pomona Electronics 1081-8-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.1900 / $11.9900 | Buy Now | |
|
Quest Components | 1 |
|
$10.3600 | Buy Now | |
DISTI #
POM-1081-8-0
|
TME | Test lead, 15A, banana plug with axial socket 4mm,both sides Min Qty: 1 | 0 |
|
$13.0000 / $13.8600 | RFQ |
DISTI #
34401.1
|
TestEquity LLC | Pomona 1081-8-0 Miniature Banana Plug, Stackable, 8in Long, 5 A, 3000 V, Black, 1081 Series | 0 |
|
$11.9900 | Buy Now |
Part Details for 1081-8-0
1081-8-0 CAD Models
1081-8-0 Part Data Attributes:
|
1081-8-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1081-8-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG | |
Connector Type | INTERCONNECTION DEVICE |