Part Details for 1081618 by Phoenix Contact
Overview of 1081618 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for 1081618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1081618-ND
|
DigiKey | REL-MR-110DC/1ICT Min Qty: 10 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5620 | Buy Now |
DISTI #
651-1081618
|
Mouser Electronics | Industrial Relays REL-MR-110DC/1ICT RoHS: Compliant | 0 |
|
$11.4400 / $15.5000 | Order Now |
DISTI #
71911081
|
RS | Pluggable miniature power relay with tungsten pre-contact for high switch-on | Phoenix Contact 1081618 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8400 / $14.8800 | RFQ |
|
Onlinecomponents.com | Pluggable miniature power relay - with tungsten pre-contact for high switch-on currents up to 800 A peaks - 1 N/O contact - input voltage: 110 V DC | 0 |
|
$12.1400 / $15.4200 | Buy Now |
DISTI #
000000000006069701
|
Sager | Industrial Relays REL-MR-110DC/1ICT Min Qty: 10 | 0 |
|
$14.7500 / $16.5200 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 1700 |
|
RFQ | |
|
Master Electronics | Pluggable miniature power relay - with tungsten pre-contact for high switch-on currents up to 800 A peaks - 1 N/O contact - input voltage: 110 V DC | 0 |
|
$12.1400 / $15.4200 | Buy Now |