Part Details for 1082 by Keystone Electronics Corp
Overview of 1082 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1082-ND
|
DigiKey | BATT HLD COIN 20MM 2 OR 3CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
348 In Stock |
|
$1.6875 / $2.8900 | Buy Now |
DISTI #
534-1082BH
|
Mouser Electronics | Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71118178
|
RS | Battery Holder, SMT, HD, Cell Size 20mm | Keystone Electronics 1082 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |
DISTI #
KEYS1082
|
TME | Socket, CR2012,CR2016,CR2020,CR2025,CR2032, Batt.no: 2, SMT Min Qty: 1 | 0 |
|
$2.7600 / $3.5600 | RFQ |
DISTI #
000000000003918009
|
Sager | Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL | 0 |
|
Buy Now |
Part Details for 1082
1082 CAD Models
1082 Part Data Attributes
|
1082
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1082
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |