Part Details for 10820163 by Aptiv PLC
Overview of 10820163 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10820163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK1127
|
Newark | Connector Housing, Rcpt, 2Pos, Ip68, Grn Rohs Compliant: Yes |Aptiv/delphi 10820163 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 813 |
|
$0.6040 / $1.0400 | Buy Now |
DISTI #
10820163
|
TTI | Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 784 Package Multiple: 784 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
10820163-B
|
TTI | Automotive Connectors 2WAY SEALED FEMALE HOUSING 1.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 49 Package Multiple: 49 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
211PC022S5149
|
Avnet Abacus | Conn Housing F 2 POS 3.33mm ST Cable Mount (Alt: 211PC022S5149) RoHS: Compliant Min Qty: 784 Package Multiple: 784 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10820163
10820163 CAD Models
10820163 Part Data Attributes
|
10820163
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10820163
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.779 inch | |
Body Depth | 1.456 inch | |
Body Length | 0.692 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |