Part Details for 10823S by AVEN
Overview of 10823S by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10823S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0838
|
Newark | Oval Cutter, Large Semi Flush,1.5Mm,130Mm, Cutter Type:Oval Head, Overall Length:130Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.5Mm, Cutting Edge Hardness:16° Rohs Compliant: Yes |Aven 10823S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 | Buy Now |
DISTI #
10823S-ND
|
DigiKey | CUTTER SIDE OVAL SEMIFLUSH 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$22.7780 / $26.4500 | Buy Now |
DISTI #
119-10823S
|
Mouser Electronics | Wire Stripping & Cutting Tools Accu-Cut Large Oval Head Cutter Semi-Flush RoHS: Compliant | 1 |
|
$22.7700 / $26.4400 | Buy Now |
DISTI #
71014082
|
RS | Cutter Oval Head, Large Semi-Flush | Aven 10823S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.5400 / $26.4500 | Buy Now |
|
Onlinecomponents.com | Cutter Oval Head - Large - Semi-Flush - Std Handle RoHS: Compliant | 0 |
|
$19.4000 | Buy Now |
DISTI #
483-265
|
Techni-Tool, Inc. | Aven 10823S Cutter, Accu-Cut, Large Oval Head, Semi-Flush Cut, 15 AWG, ESD-Safe, 130mm OAL | 6 |
|
$24.2500 | Buy Now |
DISTI #
483-265
|
TestEquity LLC | Aven 10823S Cutter, Accu-Cut, Large Oval Head, Semi-Flush Cut, 15 AWG, ESD-Safe, 130mm OAL | 6 |
|
$24.2500 | Buy Now |