Part Details for 1082553 by Phoenix Contact
Overview of 1082553 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082553-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE B24 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4 In Stock |
|
$52.3496 / $64.6300 | Buy Now |
DISTI #
651-1082553
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-HHFD 1STM50 RoHS: Compliant | 0 |
|
$59.5000 / $64.6300 | Order Now |
DISTI #
71870766
|
RS | HC-STA-B24-HHFD-1STM50-EL-AL | Phoenix Contact 1082553 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0700 / $77.2400 | RFQ |
|
Onlinecomponents.com | Sleeve housing B24 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 110.8 mm - cable gland: none - support sleeve: no - 1x M50 - Standard | 0 |
|
$52.5800 / $68.4500 | Buy Now |
DISTI #
000000000005971520
|
Sager | Heavy Duty Power Connectors HC-STA-B24-HHFD 1STM50 Min Qty: 1 | 0 |
|
$65.4500 / $73.3000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1500 |
|
RFQ | |
|
Master Electronics | Sleeve housing B24 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 110.8 mm - cable gland: none - support sleeve: no - 1x M50 - Standard | 0 |
|
$52.5800 / $68.4500 | Buy Now |
Part Details for 1082553
1082553 CAD Models
1082553 Part Data Attributes
|
1082553
Phoenix Contact
Buy Now
|
Compare Parts:
1082553
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |