Part Details for 1082589 by Phoenix Contact
Overview of 1082589 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082589-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE B16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$36.3298 / $45.1000 | Buy Now |
DISTI #
651-1082589
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-SHWSC 2SSM25 RoHS: Compliant | 7 |
|
$41.5200 / $44.8200 | Buy Now |
DISTI #
71849407
|
RS | Connector housing base, HC-STA-B16-SHWSC-2SSM25-ELC-AL | Phoenix Contact 1082589 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6800 / $44.8200 | RFQ |
|
Onlinecomponents.com | Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard | 0 |
|
$37.6100 / $47.7700 | Buy Now |
DISTI #
000000000005971537
|
Sager | Heavy Duty Power Connectors HC-STA-B16-SHWSC 2SSM25 Min Qty: 1 | 0 |
|
$45.6700 / $51.1500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard | 0 |
|
$37.6100 / $47.7700 | Buy Now |