Part Details for 1082604 by Phoenix Contact
Overview of 1082604 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082604-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE B24 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$33.1800 | Buy Now |
DISTI #
651-1082604
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SHWD 2SSM32 RoHS: Compliant | 0 |
|
$37.0300 / $39.9700 | Order Now |
DISTI #
71849411
|
RS | Connector housing base, HC-STA-B24-SHWD-2SSM32-ELC-AL | Phoenix Contact 1082604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$37.9200 / $40.7700 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: yes - 2x M32 - Standard | 0 |
|
$33.5400 / $42.6000 | Buy Now |
DISTI #
000000000005971551
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SHWD 2SSM32 Min Qty: 1 | 0 |
|
$40.7300 / $45.6200 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |
|
Master Electronics | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 84.7 mm - cable gland: none - support sleeve: yes - 2x M32 - Standard | 0 |
|
$33.5400 / $42.6000 | Buy Now |