Part Details for 1083-3M by Molex
Overview of 1083-3M by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1083-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H5759
|
Newark | Machine Light 13W 1518-3Withmoldedplug |Molex 1083-3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.4900 / $410.7300 | Buy Now |
DISTI #
MOL130108-0119
|
Heilind Electronics | MACHINE LIGHT 13W 15'18-3WITHM 1083-3M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59856837
|
Verical | PL13/41 Fluorescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$375.3000 | Buy Now |
DISTI #
10201728
|
TestEquity LLC | Molex 1083-3M Machine Light 13W 1518-3Withmoldedplug | 1 |
|
$424.3300 | Buy Now |