Part Details for 10847162 by Aptiv PLC
Overview of 10847162 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10847162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9376
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Aptiv/delphi 10847162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.9200 / $1.5800 | Buy Now |
DISTI #
10847162
|
TTI | Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
211PL022S1049
|
Avnet Abacus | 2W MALE SEALED SICMA CON, 211PL022S1049 (Alt: 211PL022S1049) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10847162
10847162 CAD Models
10847162 Part Data Attributes:
|
10847162
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10847162
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |