Part Details for 1086505 by Phoenix Contact
Overview of 1086505 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1086505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1086505-ND
|
DigiKey | TERM BLOCK HIGH-CURRENT Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4160 | Buy Now |
DISTI #
651-1086505
|
Mouser Electronics | DIN Rail Terminal Blocks UBAL 240 Term Block, 2POS, 380A RoHS: Compliant | 5 |
|
$41.5100 / $51.3900 | Buy Now |
DISTI #
71849110
|
RS | Terminal block, UBAL 240 | Phoenix Contact 1086505 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1100 / $51.3900 | RFQ |
|
Onlinecomponents.com | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 380 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 35 mm² - 240 mm² - AWG: 3/0 - 500 - width: 37.5 mm - height: 70 mm - color: gray - mounting type: Screw mounting RoHS: Compliant |
4 In Stock |
|
$36.3200 / $48.0900 | Buy Now |
DISTI #
000000000006069727
|
Sager | DIN Rail Terminal Blocks UBAL 240 Term Block, 2POS, 380A Min Qty: 5 | 0 |
|
$46.9600 / $52.6100 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1100 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 380 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 35 mm² - 240 mm² - AWG: 3/0 - 500 - width: 37.5 mm - height: 70 mm - color: gray - mounting type: Screw mounting RoHS: Compliant |
4 In Stock |
|
$36.3200 / $48.0900 | Buy Now |
Part Details for 1086505
1086505 CAD Models
1086505 Part Data Attributes
|
1086505
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1086505
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |