Part Details for 1087132 by Phoenix Contact
Overview of 1087132 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1087132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087132-ND
|
DigiKey | FIB OPT CBL M17-M17 MULT 130M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,543.1100 | Buy Now |
DISTI #
651-1087132
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/130 RoHS: Compliant | 0 |
|
$2,543.1000 | Order Now |
DISTI #
72485549
|
RS | FOC-17P24-17P24-GL03/130 | Phoenix Contact 1087132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2,543.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,120.6100 / $2,212.4900 | Buy Now | |
DISTI #
000000000006424272
|
Sager | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/130 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2,120.6100 / $2,212.4900 | Buy Now |
Part Details for 1087132
1087132 CAD Models
1087132 Part Data Attributes
|
1087132
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087132
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
Length | 130 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |