Part Details for 1087133 by Phoenix Contact
Overview of 1087133 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1087133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087133-ND
|
DigiKey | FIB OPT CBL M17-M17 MULT 150M Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,787.3700 | Buy Now |
DISTI #
651-1087133
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/150 RoHS: Compliant | 0 |
|
$2,787.3700 | Order Now |
DISTI #
72485550
|
RS | FOC-17P24-17P24-GL03/156 | Phoenix Contact 1087133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2,787.3700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,293.3600 / $2,425.0000 | Buy Now | |
DISTI #
000000000006424273
|
Sager | Fiber Optic Cable Assemblies FOC-17P24-17P24-GL03/150 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2,293.3600 / $2,425.0000 | Buy Now |
Part Details for 1087133
1087133 CAD Models
1087133 Part Data Attributes
|
1087133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087133
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
Length | 150 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |