Part Details for 1087136 by Phoenix Contact
Overview of 1087136 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1087136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087136-ND
|
DigiKey | EV-T2HPCC-DC500A-4 0M50ECBK11 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,534.0000 | Buy Now |
DISTI #
651-1087136
|
Mouser Electronics | EV Charging Cables EV-T2HPCC-DC500A-4 0M50ECBK11 | 0 |
|
$5,163.2400 | Order Now |
DISTI #
72485552
|
RS | EV-T2HPCC-DC560A-4 0M56ECBK11 | Phoenix Contact 1087136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7,033.3500 | RFQ |
|
Onlinecomponents.com | DC charging cable - HPC-DC charging cable with cooled vehicle connector - cooled cable - Without panel feed-through - CCS type 2 - Combined Charging System - IEC 62196-3-1 - 500 A / 1000 V (DC) - design line HPC - cable: 4 m - black - straight - mating face: black - handle area: black | 0 |
|
$3,658.2100 / $3,816.7200 | Buy Now |
DISTI #
000000000006316320
|
Sager | Specialized Cables EV-T2HPCC-DC500A-4 0M50ECBK11 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 1800 |
|
RFQ | |
|
Master Electronics | DC charging cable - HPC-DC charging cable with cooled vehicle connector - cooled cable - Without panel feed-through - CCS type 2 - Combined Charging System - IEC 62196-3-1 - 500 A / 1000 V (DC) - design line HPC - cable: 4 m - black - straight - mating face: black - handle area: black | 0 |
|
$3,658.2100 / $3,816.7200 | Buy Now |