Part Details for 1087138 by Phoenix Contact
Overview of 1087138 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1087138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087138-ND
|
DigiKey | FIB OPT CBL M17-M17 MULT 200M Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,475.9800 | Buy Now |
DISTI #
651-1087138
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/200 RoHS: Compliant | 0 |
|
$1,475.9800 | Order Now |
DISTI #
72485553
|
RS | FOC-17P4-17P4-GL01/200 | Phoenix Contact 1087138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,475.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,212.3000 / $1,302.0900 | Buy Now | |
DISTI #
000000000006424275
|
Sager | Fiber Optic Cable Assemblies FOC-17P4-17P4-GL01/200 Min Qty: 1 | 0 |
|
$1,494.7100 | Buy Now |
|
Master Electronics | 0 |
|
$1,212.3000 / $1,302.0900 | Buy Now |
Part Details for 1087138
1087138 CAD Models
1087138 Part Data Attributes
|
1087138
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1087138
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 200 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |