Part Details for 108892464 by TE Connectivity
Overview of 108892464 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108892464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
Buy Now |
Part Details for 108892464
108892464 CAD Models
108892464 Part Data Attributes
|
108892464
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
108892464
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 108892464
This table gives cross-reference parts and alternative options found for 108892464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108892464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT10E-05S2V5J | DC-DC Regulated Power Supply Module, 1 Output, 27.5W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | 108892464 vs SMT10E-05S2V5J |
APC08K03-9MAL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | 108892464 vs APC08K03-9MAL |
APC08K03-9MA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | 108892464 vs APC08K03-9MA |
APC08Y03-9MAL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | 108892464 vs APC08Y03-9MAL |
SMT10E-05W3V3J | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | 108892464 vs SMT10E-05W3V3J |
108834979 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | 108892464 vs 108834979 |
APC08G03-9MAL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | 108892464 vs APC08G03-9MAL |
APC08G03-9JL | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 | Vertiv Inc | 108892464 vs APC08G03-9JL |
108834961 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | 108892464 vs 108834961 |
APC08K03L | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | 108892464 vs APC08K03L |