Part Details for 1089952 by Phoenix Contact
Overview of 1089952 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1089952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1089952-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$20.4740 / $25.4200 | Buy Now |
DISTI #
651-1089952
|
Mouser Electronics | Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 1m RoHS: Compliant | 0 |
|
$20.4700 / $25.3300 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - T-coded - on free cable end - cable length: 1 m - For direct current up to 12 A/63 V | 0 |
|
$21.1900 / $26.9200 | Buy Now |
DISTI #
000000000005811697
|
Sager | Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 1m Min Qty: 1 | 0 |
|
$25.7400 / $30.0300 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1500 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Plug straight M12 - T-coded - on free cable end - cable length: 1 m - For direct current up to 12 A/63 V | 0 |
|
$21.1900 / $26.9200 | Buy Now |
Part Details for 1089952
1089952 CAD Models
1089952 Part Data Attributes:
|
1089952
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1089952
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |