Part Details for 108S-203 by Vishay Intertechnologies
Overview of 108S-203 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108S-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2346
|
Newark | .437" Wirewound Trimmer, 20K Ohms, 5% Tol, Leadwires 6" Min, Stops |Vishay 108S-203 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.0300 | Buy Now |
DISTI #
108S-203
|
Avnet Americas | .437" WIREWOUND TRIMMER, 20K OHMS, 5% TOL, LEADWIRES 6" MIN, STOPS - Boxed Product (Development Kits) (Alt: 108S-203) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$461.3180 / $675.6448 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1,313.2100 | Buy Now |
DISTI #
108S-203
|
TTI | Resistor Networks & Arrays 20K 5% Min Qty: 20 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$1,447.4800 / $1,476.4300 | Buy Now |