Part Details for 109-1040 by Sanyo-Denki Co Ltd
Overview of 109-1040 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-1040-ND
|
DigiKey | EMC GUARD 92MM SQ. TYPE Min Qty: 1 Lead time: 16 Weeks Container: Box |
183 In Stock |
|
$7.6795 / $10.5600 | Buy Now |
DISTI #
978-109-1040
|
Mouser Electronics | Fan Accessories EMC Guard for 92mm Fan RoHS: Compliant | 0 |
|
$7.5200 / $10.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $9.9600 | Buy Now |
|
Neutron USA | Fan Accessories EMC Guard for 92mm Fan | 50 |
|
$42.3700 | Buy Now |