Part Details for 1090A1-28V by Visual Communications Company
Overview of 1090A1-28V by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1090A1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7921
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Red, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:16Mm, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090A1-28V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$4.3700 / $7.2100 | Buy Now |
DISTI #
1090A1-28V-ND
|
DigiKey | INDICATOR NEON RED 28V PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
145 In Stock |
|
$4.3355 / $8.9400 | Buy Now |
DISTI #
607-1090A1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE | 168 |
|
$3.7200 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |