Part Details for 1090C1-28V by Visual Communications Company
Overview of 1090C1-28V by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1090C1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7926
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Red, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:16Mm, Colour:Red, Power Rating:28W Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090C1-28V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5000 / $8.1800 | Buy Now |
DISTI #
1090C1-28V-ND
|
DigiKey | INDICATOR INCAND RED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
140 In Stock |
|
$4.3355 / $8.9400 | Buy Now |
DISTI #
607-1090C1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 68 |
|
$4.0000 / $7.5200 | Buy Now |
DISTI #
V36:1790_07147224
|
Arrow Electronics | Panel Mount Indicator Round 0.5" INC 28V Wire Red RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 | Americas - 75 |
|
$3.8240 / $5.7090 | Buy Now |
DISTI #
70130204
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.5" Snap-Fit Red 28V Leads Fixed Lamp | VCC (Visual Communications Company) 1090C1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 40 |
|
$6.1400 / $8.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |
DISTI #
69833435
|
Verical | Panel Mount Indicator Round 0.5" INC 28V Wire Red RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2319 | Americas - 75 |
|
$3.8240 / $5.7090 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for 1090C1-28V
1090C1-28V CAD Models
1090C1-28V Part Data Attributes:
|
1090C1-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1090C1-28V
Visual Communications Company
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1090C1-28V
This table gives cross-reference parts and alternative options found for 1090C1-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1090C1-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1090C1-28V | Single Color LED, Red, | CML Innovative Technologies | 1090C1-28V vs 1090C1-28V |